- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132040-0216
ITT CANNON
132040-0216
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 4 Pin 8 A PLA Series | ITT Cannon PLA3G821A04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 4 Pin 8 A PLA Series | ITT Cannon PLA3G821A04
Search Keywords: 1320400216
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132040-0216 |
| Alias/AKA: | PLA3G821A04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132040-0216 RoHS compliant?
Yes, 132040-0216 is RoHS compliant.
What is the lead time for 132040-0216?
The standard lead time for 132040-0216 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$48.38
100
$25.61
150
$18.02
200 +
$17.66
Click for Quote
Log in
to unlock special pricing