- Home ›
- All Products›
- 132040-0188
132040-0188
ITT CANNON
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 2A 20.0muin 0.51mum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 2A 20.0muin 0.51mum
Search Keywords: 1320400188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0188
-
Alias/AKA:PLA3G823014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Contacts:14 Pin Ø 0.5 mm
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 0.45 mm
-
Back Nut Color:Grey
-
Max# Awg:28
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
-
Durability Rating:2000 Cycles
-
Test Voltage:0.6 kv r ms
-
Coding:0° (Standard)
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Current Rating:2 A
-
Creepage And Clearance Distance:0.5 mm
-
Series:Plastic Push Pull
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$74.43
100
$39.40
150
$27.73
200 +
$27.17
Click for Quote
Log in
to unlock special pricing