- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-1197
ITT CANNON
132039-1197
Circular Plastic Push Pull Straight Plug w/Cable Gray 3 Pin 10 A PLA Series | ITT Cannon PLA1G423E03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 3 Pin 10 A PLA Series | ITT Cannon PLA1G423E03
Search Keywords: 1320391197
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132039-1197 |
| Alias/AKA: | PLA1G423E03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132039-1197 RoHS compliant?
Yes, 132039-1197 is RoHS compliant.
What is the lead time for 132039-1197?
The standard lead time for 132039-1197 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$32.47
100
$19.98
150
$15.82
200 +
$15.50
Click for Quote
Log in
to unlock special pricing