- Home ›
- All Products›
- 132039-1188
132039-1188
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 3 Pin 10 A PLA Series | ITT Cannon PLA1G122E03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 3 Pin 10 A PLA Series | ITT Cannon PLA1G122E03
Search Keywords: 1320391188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-1188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Connector Type:Straight plug with cable collet
-
Sealing Class:IP50
-
Operating Temperature:-50°/+150 °
-
Coding:80 °
-
Series:Plastic Push Pull
-
Current Rating:10 A
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Creepage And Clearance Distance:1.3 mm
-
Max# Awg:20
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 1.1 mm
-
Back Nut Color:White
-
Test Voltage:1.2 kv r ms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$31.54
100
$19.41
150
$15.36
200 +
$15.06
Click for Quote
Log in
to unlock special pricing