- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-1109
ITT CANNON
132039-1109
Circular Plastic Push Pull Straight Plug w/Cable Gray 10 Pin 3 A PLA Series | ITT Cannon PLA1G223J10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 10 Pin 3 A PLA Series | ITT Cannon PLA1G223J10
Search Keywords: 1320391109
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132039-1109 |
| Alias/AKA: | PLA1G223J10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132039-1109 RoHS compliant?
Yes, 132039-1109 is RoHS compliant.
What is the lead time for 132039-1109?
The standard lead time for 132039-1109 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$56.88
100
$30.11
150
$21.19
200 +
$20.77
Click for Quote
Log in
to unlock special pricing