- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0980
ITT CANNON
132039-0980
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G623J04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G623J04
Search Keywords: 1320390980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0980
-
Alias/AKA:PLA1G623J04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132039-0980 RoHS compliant?
Yes, 132039-0980 is RoHS compliant.
What is the lead time for 132039-0980?
The standard lead time for 132039-0980 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$43.66
100
$23.11
150
$16.26
200 +
$15.94
Click for Quote
Log in
to unlock special pricing