- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0972
ITT CANNON
132039-0972
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G821J04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G821J04
Search Keywords: 1320390972
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132039-0972 |
| Alias/AKA: | PLA1G821J04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132039-0972 RoHS compliant?
Yes, 132039-0972 is RoHS compliant.
What is the lead time for 132039-0972?
The standard lead time for 132039-0972 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$43.66
100
$23.11
150
$16.26
200 +
$15.94
Click for Quote
Log in
to unlock special pricing