- Home ›
- All Products›
- 132039-0927
132039-0927
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 14 Pin 2 A PLA Series | ITT Cannon PLA1G221H14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 14 Pin 2 A PLA Series | ITT Cannon PLA1G221H14
Search Keywords: 1320390927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0927
-
Alias/AKA:PLA1G221H14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.45 mm
-
Max# Awg:28
-
Back Nut Color:Red
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Connector Type:Straight plug with cable collet
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Creepage And Clearance Distance:0.5 mm
-
Current Rating:2 A
-
Series:Plastic Push Pull
-
Coding:170 °
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Sealing Class:IP50
-
Test Voltage:0.6 kv r ms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$69.77
100
$36.94
150
$25.99
200 +
$25.47
Click for Quote
Log in
to unlock special pricing