- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0666
ITT CANNON
132039-0666
Circular Plastic Push Pull Straight Plug w/Cable Gray 7 Pin 5 A PLA Series | ITT Cannon PLA1G023E07
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 7 Pin 5 A PLA Series | ITT Cannon PLA1G023E07
Search Keywords: 1320390666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0666
-
Alias/AKA:PLA1G023E07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132039-0666 RoHS compliant?
Yes, 132039-0666 is RoHS compliant.
What is the lead time for 132039-0666?
The standard lead time for 132039-0666 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$51.27
100
$27.14
150
$19.10
200 +
$18.72
Click for Quote
Log in
to unlock special pricing