- Home ›
- All Products›
- 132039-0602
132039-0602
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G623E04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 4 Pin 8 A PLA Series | ITT Cannon PLA1G623E04
Search Keywords: 1320390602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Number of Contacts:4 Pin Ø 0.9 mm
-
Max# Awg:22
-
Current Rating:8 A
-
Back Nut Color:Blue
-
Coding:80 °
-
Sealing Class:IP50
-
Test Voltage:1.2 kv r ms
-
Operating Temperature:-50°/+150 °
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Series:Plastic Push Pull
-
Contact Plating:Gold plating 20µ
-
Outer Shell Material:Grey PSU
-
Connector Type:Straight plug with cable collet
-
Solder Bucket:Ø 0.85 mm
-
Durability Rating:2000 Cycles
-
Creepage And Clearance Distance:1.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$32.42
100
$19.95
150
$15.80
200 +
$15.48
Click for Quote
Log in
to unlock special pricing