- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0583
ITT CANNON
132039-0583
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G123E02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G123E02
Search Keywords: 1320390583
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132039-0583 |
| Alias/AKA: | PLA1G123E02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132039-0583 RoHS compliant?
Yes, 132039-0583 is RoHS compliant.
What is the lead time for 132039-0583?
The standard lead time for 132039-0583 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$46.89
100
$24.82
150
$17.47
200 +
$17.12
Click for Quote
Log in
to unlock special pricing