- Home ›
- All Products›
- 132039-0569
132039-0569
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G121E02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G121E02
Search Keywords: 1320390569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0569
-
Alias/AKA:PLA1G121E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Sealing Class:IP50
-
Test Voltage:1.2 kv r ms
-
Back Nut Color:White
-
Operating Temperature:-50°/+150 °
-
Series:Plastic Push Pull
-
Coding:80 °
-
Max# Awg:20
-
Connector Type:Straight plug with cable collet
-
Creepage And Clearance Distance:1.3 mm
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Contact Plating:Gold plating 20µ
-
Outer Shell Material:Grey PSU
-
Current Rating:10 A
-
Solder Bucket:Ø 1.1 mm
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Durability Rating:2000 Cycles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$45.53
100
$24.10
150
$16.96
200 +
$16.62
Click for Quote
Log in
to unlock special pricing