- Home ›
- All Products›
- 132039-0270
132039-0270
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 6 Pin 6 A PLA Series | ITT Cannon PLA1G423A06
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 6 Pin 6 A PLA Series | ITT Cannon PLA1G423A06
Search Keywords: 1320390270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0270
-
Alias/AKA:PLA1G423A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Series:Plastic Push Pull
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Test Voltage:1.05 kv r ms
-
Max# Awg:26
-
Operating Temperature:-50°/+150 °
-
Coding:40 °
-
Sealing Class:IP50
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Current Rating:6 A
-
Durability Rating:2000 Cycles
-
Creepage And Clearance Distance:0.85 mm
-
Connector Type:Straight plug with cable collet
-
Back Nut Color:Yellow
-
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 0.65 mm
-
Outer Shell Material:Grey PSU
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$47.43
100
$25.11
150
$17.67
200 +
$17.32
Click for Quote
Log in
to unlock special pricing