- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0261
ITT CANNON
132039-0261
Circular Plastic Push Pull Straight Plug w/Cable Gray 6 Pin 6 A PLA Series | ITT Cannon PLA1G122A06
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 6 Pin 6 A PLA Series | ITT Cannon PLA1G122A06
Search Keywords: 1320390261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0261
-
Alias/AKA:PLA1G122A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132039-0261 RoHS compliant?
Yes, 132039-0261 is RoHS compliant.
What is the lead time for 132039-0261?
The standard lead time for 132039-0261 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$48.82
100
$25.85
150
$18.19
200 +
$17.83
Click for Quote
Log in
to unlock special pricing