- Home ›
- All Products›
- 132039-0208
132039-0208
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G523A02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 2 Pin 10 A PLA Series | ITT Cannon PLA1G523A02
Search Keywords: 1320390208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0208
-
Alias/AKA:PLA1G523A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 1.1 mm
-
Current Rating:10 A
-
Contact Plating:Gold plating 20µ
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Durability Rating:2000 Cycles
-
Operating Temperature:-50°/+150 °
-
Coding:40 °
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Sealing Class:IP50
-
Test Voltage:1.2 kv r ms
-
Back Nut Color:Green
-
Connector Type:Straight plug with cable collet
-
Creepage And Clearance Distance:1.3 mm
-
Max# Awg:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$45.53
100
$24.10
150
$16.96
200 +
$16.62
Click for Quote
Log in
to unlock special pricing