- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132039-0177
ITT CANNON
132039-0177
Circular Plastic Push Pull Straight Plug w/Cable Gray 14 Pin 2 A PLA Series | ITT Cannon PLA1G122014
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 14 Pin 2 A PLA Series | ITT Cannon PLA1G122014
Search Keywords: 1320390177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0177
-
Alias/AKA:PLA1G122014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132039-0177 RoHS compliant?
Yes, 132039-0177 is RoHS compliant.
What is the lead time for 132039-0177?
The standard lead time for 132039-0177 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$71.84
100
$38.03
150
$26.76
200 +
$26.23
Click for Quote
Log in
to unlock special pricing