- Home ›
- All Products›
- 132039-0165
132039-0165
ITT CANNON
Circular Connector 10 Contact(S) Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 10 Contact(S) Male
Search Keywords: 1320390165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Type:Straight plug with cable collet
-
Outer Shell Material:Grey PSU
-
Max# Awg:28
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Test Voltage:0.85 kv r ms
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Sealing Class:IP50
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Coding:0° (Standard)
-
Number of Contacts:10 Pin Ø 0.5 mm
-
Creepage And Clearance Distance:0.5 mm
-
Current Rating:3 A
-
Back Nut Color:Yellow
-
Solder Bucket:Ø 0.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$56.74
10
$56.60
25
$56.46
50
$56.32
100
$29.81
150
$20.98
200 +
$20.56
Click for Quote
Log in
to unlock special pricing