- Home ›
- All Products›
- 132039-0127
132039-0127
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable Gray 9 Pin 3 A PLA Series | ITT Cannon PLA1G021009
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable Gray 9 Pin 3 A PLA Series | ITT Cannon PLA1G021009
Search Keywords: 1320390127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0127
-
Alias/AKA:PLA1G021009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:0.65 mm
-
Coding:0° (Standard)
-
Number of Contacts:9 Pin Ø 0.5 mm
-
Sealing Class:IP50
-
Back Nut Color:Black
-
Operating Temperature:-50°/+150 °
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Current Rating:3 A
-
Contact Plating:Gold plating 20µ
-
Connector Type:Straight plug with cable collet
-
Max# Awg:28
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 0.45 mm
-
Series:Plastic Push Pull
-
Durability Rating:2000 Cycles
-
Test Voltage:0.85 kv r ms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$53.35
100
$28.24
150
$19.87
200 +
$19.48
Click for Quote
Log in
to unlock special pricing