- Home ›
- All Products›
- 132039-0092
132039-0092
ITT CANNON
Circular Connector, 7 Contact(S), Male, Solder Terminal, Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 7 Contact(S), Male, Solder Terminal, Plug
Search Keywords: 1320390092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Test Voltage:1.05 kv r ms
-
Current Rating:5 A
-
Durability Rating:2000 Cycles
-
Solder Bucket:Ø 0.65 mm
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Creepage And Clearance Distance:0.85 mm
-
Operating Temperature:-50°/+150 °
-
Back Nut Color:Black
-
Connector Type:Straight plug with cable collet
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Max# Awg:26
-
Coding:0° (Standard)
-
Number of Contacts:7 Pin Ø 0.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$51.15
10
$51.03
25
$50.90
50
$50.78
100
$26.88
150
$18.91
200 +
$18.53
Click for Quote
Log in
to unlock special pricing