- Home ›
- All Products›
- 132039-0000
132039-0000
ITT CANNON
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 10A 20.0muin 0.51mum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 10A 20.0muin 0.51mum
Search Keywords: 1320390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132039-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Current Rating:10 A
-
Operating Temperature:-50°/+150 °
-
Solder Bucket:Ø 1.1 mm
-
Coding:0° (Standard)
-
Creepage And Clearance Distance:1.3 mm
-
Durability Rating:2000 Cycles
-
Max# Awg:20
-
Contact Plating:Gold plating 20µ
-
Series:Plastic Push Pull
-
Test Voltage:1.2 kv r ms
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Connector Type:Straight plug with cable collet
-
Back Nut Color:Blue
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$29.07
100
$17.89
150
$14.16
200 +
$13.88
Click for Quote
Log in
to unlock special pricing