- Home ›
- All Products›
- 132001-0300
132001-0300
ITT CANNON
Cfast 24 Pin Module Connector, 0.00 Off-set; 2MM;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cfast 24 Pin Module Connector, 0.00 Off-set; 2MM;
Search Keywords: 1320010300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132001-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1225
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,225
$11.48
2,450
$5.86
3,675
$3.99
4,900 +
$3.92
Click for Quote
Log in
to unlock special pricing