- Home ›
- All Products›
- 130779-0014
130779-0014
ITT CANNON
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 1307790014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130779-0014
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Current Rating:7.5 A max
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Mating Cycles:500
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:25 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Cadmium plating
-
Contact Type:Crimp
-
Operating Temperature:-55°/+150 °
-
Color Insulator:Black
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Material:Carbon Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:.120" (3,05mm) Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$35.56
5
$33.79
10
$32.10
25
$30.49
50
$28.97
100
$27.52
250 +
$22.94
Click for Quote
Log in
to unlock special pricing