- Home ›
- All Products›
- 130779-0012
ITT CANNON
130779-0012
Conn Housing RCP 9 POS Crimp ST Panel Mount
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 9 POS Crimp ST Panel Mount
Search Keywords: 1307790012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130779-0012 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Mating Cycles: | 500 |
| Contact Type: | Crimp |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Hardware: | .120" (3,05mm) Through Hole |
| Shell Finish: | Cadmium plating |
| Color Insulator: | Black |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Shell Material: | Carbon Steel |
| General: | D*M High reliable D-Sub Connectors with crimp termination |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Wire Gauge Range Awg: | Standard: AWG 20-28. High Density: AWG 22-28 |
| Contact Arrangement: | 9 contacts size 20 |
| Contact Resistance: | 10 milli Ohm max |
| Gender: | Socket |
| Current Rating: | 7.5 A max |
| Operating Temperature: | -55°/+150 ° |
| Contact Material: | Copper Alloy |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
Frequently Asked Questions
Is 130779-0012 RoHS compliant?
No, 130779-0012 is not RoHS compliant.
What is the lead time for 130779-0012?
The standard lead time for 130779-0012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Ships today, if you order in
On Order:
500
can ship 1/18/27
Minimum Order Quantity:
3
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$30.35
25
$10.86
100
$10.31
250
$8.58
500 +
$7.75
Click for Quote
Log in
to unlock special pricing