- Home ›
- All Products›
- 130778-0009
130778-0009
ITT CANNON
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
Search Keywords: 1307780009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130778-0009
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Finish:gold over nickel (Performance Class 2)
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Resistance:10 milli Ohm max
-
Hardware:.120" (3,05mm) Through Hole
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Shell Material:Carbon Steel
-
Color Insulator:Black
-
Contact Arrangement:78 contacts size 22
-
Shell Finish:Cadmium plating
-
Gender:Pin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+150 °
-
Current Rating:7.5 A max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:1000 VAC at sea level
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$76.17
25
$55.02
100
$52.27
250
$43.56
500 +
$39.19
Click for Quote
Log in
to unlock special pricing