- Home ›
- All Products›
- 130777-0008
130777-0008
ITT CANNON
Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
Search Keywords: 1307770008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130777-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Color Insulator:Black
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Current Rating:7.5 A max
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Contact Arrangement:62 contacts size 22
-
Contact Type:Crimp
-
Hardware:.120" (3,05mm) Through Hole
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+150 °
-
Gender:Pin
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Material:Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$68.08
25
$41.07
100
$39.02
250
$32.53
500 +
$29.27
Click for Quote
Log in
to unlock special pricing