- Home ›
- All Products›
- 130777-0005
130777-0005
ITT CANNON
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1307770005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130777-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Contact Type:Crimp
-
Mating Cycles:500
-
Contact Resistance:10 milli Ohm max
-
Hardware:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$22.99
25
$13.89
100
$13.20
250
$10.99
500 +
$9.89
Click for Quote
Log in
to unlock special pricing