- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 130776-0010
130776-0010
ITT CANNON
Conn Housing RCP 50 POS Crimp ST Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 50 POS Crimp ST Panel Mount
Search Keywords: 1307760010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130776-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:50 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Contact Type:Crimp
-
Operating Temperature:-55°/+150 °
-
Contacts:delivery without contacts, please order separately
-
Current Rating:7.5 A max
-
Mating Cycles:500
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Socket
-
Hardware:.120" (3,05mm) Through Hole
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Yellow chromate over zinc
-
General:D*M High reliable D-Sub Connectors with crimp termination
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$49.48
50
$30.45
75
$24.11
100 +
$23.63
Click for Quote
Log in
to unlock special pricing