- Home ›
- All Products›
- 130776-0000
ITT CANNON
130776-0000
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 1307760000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130776-0000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Shell Material: | Steel |
| Current Rating: | 7.5 A max |
| Wire Gauge Range Awg: | Standard: AWG 20-28. High Density: AWG 22-28 |
| Shell Finish: | Yellow chromate over zinc |
| Contact Arrangement: | 25 contacts size 20 |
| Color Insulator: | Black |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Hardware: | .120" (3,05mm) Through Hole |
| Mating Cycles: | 500 |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Type: | Crimp |
| Contact Material: | Copper Alloy |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Gender: | Pin |
| General: | D*M High reliable D-Sub Connectors with crimp termination |
| Operating Temperature: | -55°/+150 ° |
| Contact Resistance: | 10 milli Ohm max |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
Frequently Asked Questions
Is 130776-0000 RoHS compliant?
No, 130776-0000 is not RoHS compliant.
What is the lead time for 130776-0000?
The standard lead time for 130776-0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$32.86
25
$19.84
100
$18.84
250
$15.71
500 +
$14.14
Click for Quote
Log in
to unlock special pricing