- Home ›
- All Products›
- 130775-0102
130775-0102
ITT CANNON
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: 1307750102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Current Rating:7.5 A max
-
Mating Cycles:500
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Finish:gold over nickel (Performance Class 2)
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:50 contacts size 20
-
Contact Type:Straight PCB
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
General:D*M High reliable D-Sub Connectors
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Gender:Pin
-
Contact Resistance:7.5 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$56.54
50
$34.79
75
$27.54
100 +
$26.99
Click for Quote
Log in
to unlock special pricing