- Home ›
- All Products›
- 130774-0122
130774-0122
ITT CANNON
D Sub Conn, Plug, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Plug; Product Range: D*mm Series; No. Of...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Conn, Plug, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Plug; Product Range: D*mm Series; No. Of...
Search Keywords: 1307740122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Finish:gold over nickel (Performance Class 2)
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Material:Copper Alloy
-
Mating Cycles:500
-
Contact Arrangement:25 contacts size 20
-
Current Rating:7.5 A max
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:7.5 milli Ohm max
-
Shell Material:Carbon Steel
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:Cadmium plating
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$23.13
25
$15.72
100
$14.94
250
$12.46
500 +
$11.21
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/3-3F
In Stock:
197
Minimum Order:
1