- Home ›
- All Products›
- 130774-0092
130774-0092
ITT CANNON
Conn D-Subminiature PIN 25 POS 2.74mm Solder ST Thru-Hole 25 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 2.74mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 1307740092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0092
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Finish:Cadmium plating
-
General:D*M High reliable D-Sub Connectors
-
Current Rating:7.5 A max
-
Contact Resistance:7.5 milli Ohm max
-
Color Insulator:Black
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Type:Straight PCB
-
Shell Material:Carbon Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Arrangement:25 contacts size 20
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:500
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$32.53
50
$20.01
75
$15.85
100 +
$15.53
Click for Quote
Log in
to unlock special pricing