- Home ›
- All Products›
- 130774-0087
130774-0087
ITT CANNON
R/A PLG ASSY 37 POS SER 109
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R/A PLG ASSY 37 POS SER 109
Search Keywords: 1307740087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Contact Type:Right angled PCB
-
Gender:Pin
-
Contact Arrangement:37 contacts size 20
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Mating Cycles:500
-
Hardware:.120" (3,05mm) Through Hole
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:7.5 milli Ohm max
-
Shell Finish:Cadmium plating
-
Contact Finish:gold over nickel (Performance Class 2)
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Carbon Steel
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
General:D*M High reliable D-Sub Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$77.396
25
$70.360
50
$43.290
75
$34.280
100 +
$33.590
Click for Quote
Log in
to unlock special pricing