- Home ›
- All Products›
- 130774-0085
ITT CANNON
130774-0085
R/A PLG ASSY 15 POS SER 109
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
R/A PLG ASSY 15 POS SER 109
Search Keywords: 1307740085
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130774-0085 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Shell Finish: | Cadmium plating |
| Operating Temperature: | -55°/+150 ° |
| General: | D*M High reliable D-Sub Connectors |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Contact Material: | Copper Alloy |
| Contact Arrangement: | 15 contacts size 20 |
| Contact Resistance: | 7.5 milli Ohm max |
| Hardware: | .120" (3,05mm) Through Hole |
| Color Insulator: | Black |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Mating Cycles: | 500 |
| Gender: | Pin |
| Current Rating: | 7.5 A max |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Shell Material: | Carbon Steel |
| Wire Gauge Range Awg: | AWG 20-28 |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Type: | Right angled PCB |
Frequently Asked Questions
Is 130774-0085 RoHS compliant?
Yes, 130774-0085 is RoHS compliant.
What is the lead time for 130774-0085?
The standard lead time for 130774-0085 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$31.49
50
$19.38
75
$15.35
100 +
$15.04
Click for Quote
Log in
to unlock special pricing