- Home ›
- All Products›
- 130774-0066
ITT CANNON
130774-0066
Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: 1307740066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
1 -
Hardware:.120" (3,05mm) Through Hole
-
Contact Resistance:7.5 milli Ohm max
-
Shell Material:Carbon Steel
-
Shell Finish:Cadmium plating
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:50 contacts size 20
-
Contact Type:Straight PCB
-
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:gold over nickel (Performance Class 2)
-
Operating Temperature:-55°/+150 °
-
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Dielectric Withstanding Voltage:1000 VAC at sea level
Frequently Asked Questions
Is 130774-0066 RoHS compliant?
Yes, 130774-0066 is RoHS compliant.
What is the lead time for 130774-0066?
The standard lead time for 130774-0066 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$68.28
50
$42.02
75
$33.26
100 +
$32.60
Click for Quote
Log in
to unlock special pricing