- Home ›
- All Products›
- 130774-0065
130774-0065
ITT CANNON
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Search Keywords: 1307740065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:gold over nickel (Performance Class 2)
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Carbon Steel
-
Contact Arrangement:37 contacts size 20
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:Cadmium plating
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:500
-
Operating Temperature:-55°/+150 °
-
Gender:Pin
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Contact Resistance:7.5 milli Ohm max
-
Contact Type:Straight PCB
-
General:D*M High reliable D-Sub Connectors
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$38.93
10
$29.51
25
$28.94
50
$28.36
100
$27.51
250
$26.45
500 +
$25.81
Click for Quote
Log in
to unlock special pricing