- Home ›
- All Products›
- 130774-0064
130774-0064
ITT CANNON
AMPLIMITE,ASY,RCPT,FB,90,1,KIT
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,90,1,KIT
Search Keywords: 1307740064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0064
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°/+150 °
-
Color Insulator:Black
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Shell Finish:Cadmium plating
-
Gender:Socket
-
General:D*M High reliable D-Sub Connectors
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Arrangement:25 contacts size 20
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Resistance:7.5 milli Ohm max
-
Shell Material:Carbon Steel
-
Contact Type:Straight PCB
-
Wire Gauge Range Awg:AWG 20-28
-
Hardware:.120" (3,05mm) Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$39.02
50
$24.01
75
$19.01
100 +
$18.64
Click for Quote
Log in
to unlock special pricing