- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 130774-0039
130774-0039
ITT CANNON
R/A RCP ASSY 9 POS SER 109
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
R/A RCP ASSY 9 POS SER 109
Search Keywords: 1307740039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0039
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Finish:gold over nickel (Performance Class 2)
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Color Insulator:Black
-
Shell Material:Carbon Steel
-
Contact Material:Copper Alloy
-
Mating Cycles:500
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:Cadmium plating
-
Current Rating:7.5 A max
-
General:D*M High reliable D-Sub Connectors
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Contact Type:Right angled solder
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:7.5 milli Ohm max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:9 contacts size 20
-
Wire Gauge Range Awg:AWG 20-28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 25
On Order:
74
can ship 7/6/26
Stock lot only:
24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$19.558
25
$17.780
50
$13.340
75
$12.450
100 +
$12.200
Click for Quote
Log in
to unlock special pricing