- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0037
130774-0037
ITT CANNON
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package
Search Keywords: 1307740037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0037
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$88.16
50
$46.67
75
$32.84
100 +
$32.19
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent