ITT CANNON Authorized Distributor

130774-0026

Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Search Keywords: 1307740026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    130774-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • General:
    D*M High reliable D-Sub Connectors
  • Color Insulator:
    Black
  • Shell Finish:
    Cadmium plating
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Operating Temperature:
    -55°/+150 °
  • Mating Cycles:
    500
  • Contact Type:
    Straight Solder
  • Hardware:
    .120" (3,05mm) Through Hole
  • Contact Arrangement:
    37 contacts size 20
  • Wire Gauge Range Awg:
    AWG 20-28
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Contact Material:
    Copper Alloy
  • Current Rating:
    7.5 A max
  • Gender:
    Socket
  • Shell Material:
    Carbon Steel
  • Contact Resistance:
    7.5 milli Ohm max
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Contact Finish:
    gold over nickel (Performance Class 2)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130774-0026 RoHS compliant?
Yes, 130774-0026 is RoHS compliant.
What is the lead time for 130774-0026?
The standard lead time for 130774-0026 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$134.71
50
$71.32
75
$50.19
100 +
$49.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!