- Home ›
- All Products›
- 130774-0016
ITT CANNON
130774-0016
Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package
Search Keywords: 1307740016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Shell Finish:Cadmium plating
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Current Rating:7.5 A max
-
Shell Material:Carbon Steel
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Color Insulator:Black
-
Hardware:.120" (3,05mm) Through Hole
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Straight PCB
-
Contact Arrangement:50 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors
-
Mating Cycles:500
-
Operating Temperature:-55°/+150 °
Frequently Asked Questions
Is 130774-0016 RoHS compliant?
Yes, 130774-0016 is RoHS compliant.
What is the lead time for 130774-0016?
The standard lead time for 130774-0016 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$71.16
50
$43.79
75
$34.67
100 +
$33.98
Click for Quote
Log in
to unlock special pricing