- Home ›
- All Products›
- 130774-0012
130774-0012
ITT CANNON
D Sub Conn, Rcpt, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Accessories Notify Me
RoHS Compliant
Description
+
D Sub Conn, Rcpt, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Search Keywords: 1307740012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Shell Material:Carbon Steel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 20-28
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:7.5 milli Ohm max
-
General:D*M High reliable D-Sub Connectors
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Hardware:.120" (3,05mm) Through Hole
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 2)
-
Shell Finish:Cadmium plating
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Gender:Socket
-
Contact Type:Solder Pot
-
Contact Arrangement:25 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
250
can ship 8/10/26
Minimum Order Quantity:
2
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$24.10
25
$16.36
100
$15.55
250
$12.96
500 +
$11.66
Click for Quote
Log in
to unlock special pricing