- Home ›
- All Products›
- 130774-0011
Available Replacements
Non-RoHS Equivalent
ITT CANNON
130774-0011
Connector D-Sub Receptacle 15 Position Panel Mount Solder Cup
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector D-Sub Receptacle 15 Position Panel Mount Solder Cup
Search Keywords: 1307740011
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130774-0011 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Material: | Copper Alloy |
| Shell Finish: | Cadmium plating |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Contact Type: | Solder Pot |
| Gender: | Socket |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Contact Resistance: | 7.5 milli Ohm max |
| General: | D*M High reliable D-Sub Connectors |
| Color Insulator: | Black |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Current Rating: | 7.5 A max |
| Wire Gauge Range Awg: | AWG 20-28 |
| Shell Material: | Carbon Steel |
| Contact Arrangement: | 15 contacts size 20 |
| Operating Temperature: | -55°/+150 ° |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Mating Cycles: | 500 |
| Hardware: | .120" (3,05mm) Through Hole |
Frequently Asked Questions
Is 130774-0011 RoHS compliant?
Yes, 130774-0011 is RoHS compliant.
What is the lead time for 130774-0011?
The standard lead time for 130774-0011 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$16.34
25
$11.09
100
$10.55
250
$8.79
500 +
$7.90
Click for Quote
Log in
to unlock special pricing