- Home ›
- All Products›
- 127020-0553
127020-0553
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Search Keywords: 1270200553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127020-0553
-
Alias/AKA:MDM-51PH017L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$916.55
5
$582.28
8
$384.14
10 +
$376.46
Click for Quote
Log in
to unlock special pricing