- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 127020-0538
ITT CANNON
127020-0538
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: 1270200538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127020-0538
-
Alias/AKA:MDM-51PH011K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 127020-0538 RoHS compliant?
No, 127020-0538 is not RoHS compliant.
What is the lead time for 127020-0538?
The standard lead time for 127020-0538 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
3
$796.96
5
$506.30
8
$334.02
10 +
$327.34
Click for Quote
Log in
to unlock special pricing