- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127010-0008
127010-0008
ITT CANNON
Conn XL Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XL Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 1270100008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127010-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XL Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyphenylene Sulfide
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.63
100
$4.45
250
$4.36
500
$4.27
1,000
$4.22
2,500
$3.92
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
In Stock:
94
Minimum Order:
5