- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0123
127007-0123
ITT CANNON
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag
Search Keywords: 1270070123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Chloroprene
-
Number of Contacts:7
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$76.70
25
$49.09
38
$38.35
50 +
$37.58
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag
In Stock:
37
Minimum Order:
1