- Home ›
- All Products›
- 121696-0067
121696-0067
ITT CANNON
Circular Product Line: Veam Powerlock & Snaplock Series: Powerlock
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Product Line: Veam Powerlock & Snaplock Series: Powerlock
Search Keywords: 1216960067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121696-0067
-
Alias/AKA:NPS-1-R-T6-M6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Minimum Flashover:9.5K Vdc or Ac peak
-
Shell Material Finish:High Temperature Thermoplastic
-
Operating Voltage:1000Vac
-
Operating Temperature Range:-30°/+125 °
-
Modification:M6 threaded mounting holes (front mounting)
-
Contact Type:660A threaded post M12 (panel connector)
-
Contact Retention:Nylon Pin
-
Mating Method:Bayonet
-
Ingress Protection (Mated):IP67
-
Flammability:UL94-V0
-
Shell Style:Phase 1
-
Series:Panel Source (male contact)
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Protection Against Electrical Shock:IP2X
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Color:Red
-
Insulation Resistance:<5 M ohms @500Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$242.34
3
$241.73
4
$241.13
5 +
$236.30
Click for Quote
Log in
to unlock special pricing