- Home ›
- All Products›
- 121696-0025
121696-0025
ITT CANNON
Line Source (male contact) Circular connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Source (male contact) Circular connector
Search Keywords: 1216960025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121696-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Type:185 mm crimp
-
Modification:Additional hand grip
-
Ingress Protection (Mated):IP67
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Protection Against Electrical Shock:IP2X
-
Flammability:UL94-V0
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Operating Temperature Range:-30°/+125 °
-
Color:Blue
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Series:Line Source (male contact)
-
Shell Style:Neutral
-
Contact Retention:Nylon Pin
-
Mating Method:Bayonet
-
Shell Material Finish:High Temperature Thermoplastic
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Maximum Current Rating:660 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$359.01
3
$294.57
4
$262.35
5 +
$257.11
Click for Quote
Log in
to unlock special pricing