- Home ›
- All Products›
- 121696-0008
121696-0008
ITT CANNON
NLDFT-3-BL-L-C150-M40S-HG; Veam Powerlock & Snaplo
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLDFT-3-BL-L-C150-M40S-HG; Veam Powerlock & Snaplo
Search Keywords: 1216960008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121696-0008
-
Alias/AKA:NLDFT-3-BL-L-C150-M40S-HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Mating Method:Bayonet
-
Protection Against Electrical Shock:IP2X
-
Insulation Resistance:<5 M ohms @500Vdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Maximum Current Rating:660 A
-
Color:Blue
-
Shell Style:Phase 3
-
Modification:Additional hand grip
-
Mating Cycles:500
-
Ingress Protection (Mated):IP67
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Series:Line Drain (female contact)
-
Operating Voltage:1000Vac
-
Contact Type:150 mm crimp
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
-
Shell Material Finish:High Temperature Thermoplastic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$241.62
3
$241.02
4
$240.42
5 +
$235.61
Click for Quote
Log in
to unlock special pricing