- Home ›
- All Products›
- 121659-5568
121659-5568
ITT CANNON
KPTC6PG10-6P-C-P9; MIL-DTL 26482 Series I & Mil Ba
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPTC6PG10-6P-C-P9; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216595568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121659-5568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Insulator Resistance:≈5000 MOhm
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Mating Cycles:500 min
-
Contact Plating:Gold Plated
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Type:delivery without contacts - please order contacts separately
-
Test Voltage:1500 Vrms
-
Contact Arrangement:10-6
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Shell Style:Straight Plug
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Material:Copper Alloy
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Plating:Nickel
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
Endbell Style:Adapter with PG9 thread for cable protection termination
-
Contact Rating Awg20:7,5 A
-
Insulator And Grommet Material:Polychloroprene
-
Number of Contacts:6 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$124.02
250
$63.35
375
$43.12
500 +
$42.26
Click for Quote
Log in
to unlock special pricing